WURTH ELEKTRONIK - 9771080360R - SMD SPACER, ROUND, STEEL, 8MM, M3
Checking distributor stock and pricing after the page loads.
| Body Length | 8mm |
| Package/Case | 315 |
| Length | 0.551inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSE |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |