
The WA-SMSE Series standoff is a threaded component made from steel with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a body length of 10mm and an outside diameter of 0.236inch. The standoff is plated with tin and is available in a tape and reel packaging format. It is suitable for external mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 9771100360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 10mm |
| Length | 0.63inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSE |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9771100360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
