This 11mm threaded steel standoff features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has an external mount and is plated with tin. The standoff is packaged on tape and reel and is part of the WA-SMSE series.
Checking distributor stock and pricing after the page loads.
| Body Length | 11mm |
| Length | 0.669inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSE |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |