
This 12mm steel standoff features a threaded design with an outside diameter of 0.236inch and a width of 6mm. It is constructed from steel and has a tin plating. The standoff is available on tape and reel packaging. It is designed to operate within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Wurth Electronics 9771120360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 9771120360R technical specifications.
| Body Length | 12mm |
| Length | 0.709inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSE |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9771120360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
