The 9774030151R is a surface-mount (SMT) round standoff from the WA-SMSI series, designed for automated assembly. It is manufactured from high-quality steel with a tin-plated surface for enhanced durability and solderability. The component features an internal M2.5 threaded hole and a 3mm body height. To facilitate pick-and-place processes, it includes a removable polyimide tape on the top surface. It is designed to handle high mechanical forces and torques and operates over a wide temperature range from -55°C to +150°C.
Sign in to ask questions about the Wurth Electronics 9774030151R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 9774030151R technical specifications.
| Thread Size | M2.5 |
| Thread Pitch | 0.45mm |
| Body Height | 3.0mm |
| Outside Diameter | 5.1mm |
| Material | Steel |
| Plating | Tin |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Tightening Torque | 0.35N*m |
| Moisture Sensitivity Level | 1MSL |
| Solder Paste Thickness | 150µm |
| RoHS | Compliant [2011/65/EU&2015/863] |
| REACH | Conform or declared [(EC)1907/2006] |
| Halogen Free | Conform [IEC 61249-2-21] |
Download the complete datasheet for Wurth Electronics 9774030151R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.