
SMT standoff, constructed from steel with tin plating, features a round female thread for M3 fasteners. This non-threaded standoff offers a 3mm body length and a 3mm overall height, with an external mount. Designed for surface-mount technology (SMT), it has an outside diameter of 0.236 inches and a width of 6mm. The component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 9774030360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Length | 0.173inch |
| Material | Steel |
| Mount | External |
| Outside Diameter | 0.236inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774030360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
