Round swage spacer, 5 mm body length, 4.35 mm outer diameter, and 2 mm inner diameter. Constructed from durable steel with a tin finish for corrosion resistance. This general-purpose fastener provides reliable separation and support in electronic assemblies.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 9774050243R technical specifications.
| Type | Round Swage |
| Material | Steel |
| Finish | Tin |
| Outer Diameter (Metric) | 4.35mm |
| Body Length (Metric) | 5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |