
Round female standoff, 6mm body length, constructed from tin-plated steel. Features M3 threading for secure mounting and an external mount type. Outside diameter measures 0.236 inches, with an overall length of 0.291 inches.
Sign in to ask questions about the Wurth Electronics 9774060360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 9774060360R technical specifications.
| Body Length | 6mm |
| Length | 0.291inch |
| Material | Steel |
| Mount | External |
| Outside Diameter | 0.236inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774060360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.