
SMD standoff, constructed from steel with tin plating. Features an internal M3 thread and a 7mm body length, with an overall length of 7mm. The component has an outside diameter of 0.236 inches (6mm) and a width of 6mm. Designed for external mounting, this threaded standoff is part of the WA-SMSI series.
Checking distributor stock and pricing after the page loads.
| Body Length | 7mm |
| Length | 0.331inch |
| Material | Steel |
| Mount | External |
| Outside Diameter | 0.236inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
