
SMD spacer, round, steel, 8mm, M3. Features a body length of 8mm and a height of 8.1mm, with an outside diameter of 0.236 inches and a width of 6mm. Constructed from steel with tin plating, this threaded component is designed for surface-mount technology (SMT) and operates within a temperature range of -55°C to 150°C. Packaged on tape and reel for efficient automated assembly.
Sign in to ask questions about the Wurth Electronics 9774080360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 9774080360R technical specifications.
| Body Length | 8mm |
| Package/Case | SMD/SMT |
| Height | 8.1mm |
| Length | 0.37inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774080360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
