
Wurth Electronics 9774090360R technical specifications.
| Body Length | 9mm |
| Package/Case | SMD/SMT |
| Length | 0.409inch |
| Material | Steel |
| Mount | External |
| Outside Diameter | 0.236inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774090360R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
