
SMT standoff, steel construction with tin plating. Features a round female thread for M3 fasteners, offering a 6mm outside diameter and 10mm body length. Total length measures 0.449 inches (11.4mm), with an overall height of 10mm. Designed for external mounting and part of the WA-SMSI series.
Sign in to ask questions about the Wurth Electronics 9774100360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 9774100360R technical specifications.
| Body Length | 10mm |
| Length | 0.449inch |
| Material | Steel |
| Mount | External |
| Outside Diameter | 0.236inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774100360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
