
SMT standoff, constructed from steel with tin plating, features a non-threaded body and a round female M3 thread. This component offers an 11mm body length and an 11.1mm height, with an overall length of 0.488 inches and an outside diameter of 0.236 inches (6mm width). Designed for surface-mount technology (SMT) applications, it operates within a temperature range of -55°C to 150°C and is supplied on tape and reel packaging.
Wurth Electronics 9774110360R technical specifications.
| Body Length | 11mm |
| Package/Case | SMD/SMT |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 0.488inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774110360R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
