
Round female standoff, M3 thread, 12mm body length, 6mm outside diameter, and 12mm overall length. SMD/SMT package, constructed from tin-plated steel for reliable mounting. External mount design facilitates secure component separation.
Wurth Electronics 9774120360R technical specifications.
| Body Length | 12mm |
| Package/Case | SMD/SMT |
| Length | 0.528inch |
| Material | Steel |
| Mount | External |
| Outside Diameter | 0.236inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
