
Round female standoff, M3 thread, 14mm body length, constructed from tin-plated steel. Features a 6mm outside diameter and a maximum operating temperature of 150°C, with a minimum of -55°C. Designed for external mounting and supplied on tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 9774140360R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 9774140360R technical specifications.
| Body Length | 14mm |
| Length | 0.606inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774140360R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
