
SMT standoff, constructed from steel with tin plating, features a 6mm width and 15mm body length. This threaded component offers a 15mm overall length and a 0.236-inch outside diameter, designed for surface-mount technology (SMT) applications. Operating within a temperature range of -55°C to 150°C, it is supplied on tape and reel for efficient assembly.
Wurth Electronics 9774150360R technical specifications.
| Body Length | 15mm |
| Package/Case | SMD/SMT |
| Length | 0.646inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774150360R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
