Inductor Power Wirewound 3.3uH 20% 100KHz 13A 0.0027Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Maximum Saturation Current | 29A |
| Max DC Resistance | 0.0027Ohm |
| Product Length | 20.57mm |
| Height | 16.26mm |
| Product Depth | 20.57mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |