The DUS-2612-3R3R is a general purpose inductor from Wurth Electronics with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 2A and has a DC resistance of 0.08. It is designed for use in DC-DC converter applications and is available in a CHIP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.08 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |