
Wurth Electronics IC-744721 technical specifications.
| Max DC Current | 32A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 400MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics IC-744721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.