EEPROM/Microcontroller/CPLD/FPGA/SPLD Devices 40 Pin Single Slot Programmer
Xeltek SUPERPRO Z technical specifications.
| Type | Single Slot |
| Supported Device Technology | EEPROM/Microcontroller/CPLD/FPGA/SPLD |
| In-System Programmability | No |
| Stand-Alone | No |
| PC Interface Type | Parallel |
| Operating Systems | Win 95|Win 98|Win 2000|Win ME|Win NT|Win XP |
| Product Length | 196.85mm |
| Product Width | 139.7mm |
| Product Depth | 19.049mm |
| Product Weight | 1800g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xeltek SUPERPRO Z to view detailed technical specifications.
No datasheet is available for this part.