The Xenerqi XEL-030DEU-CX315-042-DNT01 is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 26 to 42V and a maximum output current of 315mA. The supply has a maximum output power of 13.2W and an efficiency of 85%. It supports dimming via 0-10V, ELV, and TRIAC protocols. The XEL-030DEU-CX315-042-DNT01 operates within a temperature range of -30 to 60°C and is backed by a 5-year warranty.
Xenerqi XEL-030DEU-CX315-042-DNT01 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 42VDC |
| Maximum Output Current | 315mA |
| Maximum Output Power | 13.2W |
| Input/Output Type | AC/DC |
| Efficiency | 85% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.