The Xenerqi XEL-030DEU-CX350G-DNT01P is a constant current LED power supply with an input voltage range of 108VAC to 305VAC and an output voltage range of 26 to 42V. It has a maximum output current of 350mA and a maximum output power of 14.7W. The supply is suitable for AC/DC applications and has a minimum efficiency of 84%. It also supports 0-10V and TRIAC dimming. The operating temperature range is -30 to 60 degrees Celsius. The power supply has a 6-pin package and a 5-year warranty.
Xenerqi XEL-030DEU-CX350G-DNT01P technical specifications.
| Type | Constant Current |
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 42VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 14.7W |
| Input/Output Type | AC/DC |
| Efficiency | 84% |
| Dimming | 0-10V/TRIAC |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.