AC/DC LED Power Supply 18.9W Single 6-Pin
Checking distributor stock and pricing after the page loads.
Xenerqi XEL-030DEU-CX450-042-DNT01 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 42VDC |
| Maximum Output Current | 450mA |
| Maximum Output Power | 18.9W |
| Input/Output Type | AC/DC |
| Efficiency | 85% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.