The Xenerqi XEL-030DEU-CX500-042-DNT01 is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has one output with a voltage range of 26 to 42 volts and a maximum output current of 500 milliamps. The supply can deliver a maximum output power of 21.8 watts with an efficiency of 84 percent. It supports 0-10V, ELV, and TRIAC dimming. The operating temperature range is from -30 to 60 degrees Celsius. The device has six pins and is designed for use in LED power supply applications.
Xenerqi XEL-030DEU-CX500-042-DNT01 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 42VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 21.8W |
| Input/Output Type | AC/DC |
| Efficiency | 84% |
| Dimming | 0-10V/ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.