AC/DC LED Power Supply 91W Single 8-Pin
Xenerqi XEL-100LFU-C1X90E-FYAN-A01 technical specifications.
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 48VDC |
| Maximum Output Current | 1900mA |
| Maximum Output Power | 91W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xenerqi XEL-100LFU-C1X90E-FYAN-A01 to view detailed technical specifications.
No datasheet is available for this part.