The XEL-100LFU-C2X40G-FYAN-A01 is a constant current LED power supply with an input voltage range of 108VAC to 305VAC. It has a single output with a voltage range of 30 to 42V and a maximum output current of 2400mA. The supply has a maximum output power of 100W and is suitable for AC/DC applications. It features a high efficiency of 90% and supports 0-10V dimming. The power factor correction is 0.9 or greater. The operating temperature range is -40 to 65 degrees Celsius. The device has 8 pins and is designed for use in LED lighting applications.
Xenerqi XEL-100LFU-C2X40G-FYAN-A01 technical specifications.
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 42VDC |
| Maximum Output Current | 2400mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xenerqi XEL-100LFU-C2X40G-FYAN-A01 to view detailed technical specifications.
No datasheet is available for this part.