Surge Suppressors 120VAC Flange Mount Lighting
Xenerqi XEL-PA10S-120 technical specifications.
| Type | Lighting |
| Modes of Protection | L-N|L-G|N-G |
| Maximum Surge Current | 10kA |
| Nominal Line Voltage | 120VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Clamping Voltage | 360V |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.