Inductor Power Wirewound 0.56uH 30% 100KHz 20A 0.006Ohm DCR T/R
Xfmrs XF121205-R56N200 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Max DC Resistance | 0.006Ohm |
| Product Length | 12.8mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF121205-R56N200 to view detailed technical specifications.
No datasheet is available for this part.