The XFATM11R-CT1-2M is a right angle through hole connector with 8 contacts, featuring integrated magnetics and a termination method of solder. It has a terminal pitch of 2.54mm and is designed for use with RJ-45 applications. The connector operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |