The XFATM11R-CTYY1-2M is a right-angle through-hole connector with 8 contacts and a terminal pitch of 2.54mm. It features integrated magnetics and is designed for use in modular and Ethernet applications. The connector has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for use in a variety of environments and meets the requirements for a range of applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |