Conn RJ-45 SKT 32 POS 1.015mm Solder RA Thru-Hole 64 Terminal 4 Port
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.015mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 64 |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |