The C302A475K00C000000 film capacitor from Xiamen Faratronic features a capacitance of 4.7uF with a tolerance of 10%. It is rated for 100VDC and 60VAC, with a dielectric material of polypropylene. The capacitor operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting with an axial termination style.
Xiamen Faratronic C302A475K00C000000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|60VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 60VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 16.5 X 33mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302A475K00C000000 to view detailed technical specifications.
No datasheet is available for this part.