The C302C185K00C000000 film capacitor from Xiamen Faratronic features a capacitance of 1.8uF with a tolerance of 10%. It has a DC rated voltage of 160VDC and an AC rated voltage of 90VAC. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -40°C to 85°C.
Xiamen Faratronic C302C185K00C000000 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302C185K00C000000 to view detailed technical specifications.
No datasheet is available for this part.