The C302C684K00C000000 film capacitor from Xiamen Faratronic features a capacitance of 0.68uF with a tolerance of 10%. It operates within a temperature range of -40°C to 85°C and is rated for 160VDC and 90VAC. The capacitor is designed for through-hole mounting with an axial termination style and measures 8x27.5mm in size.
Xiamen Faratronic C302C684K00C000000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302C684K00C000000 to view detailed technical specifications.
No datasheet is available for this part.