Cap Film 1.8uF 250V PP 10% (13.5 X 33mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13.5 X 33mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |