The C302E185M00C000000 film capacitor from Xiamen Faratronic features a capacitance of 1.8uF with a tolerance of 20%. It is rated for a DC voltage of 250V and an AC voltage of 160V. The capacitor has a dielectric of polypropylene and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting with an axial termination style and measures 13.5mm x 33mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13.5 X 33mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |