The Xiamen Faratronic C302G334K00C000000 is a film capacitor with a capacitance of 0.33uF and a tolerance of 10%. It is rated for 400VDC and has a negative capacitance tolerance of -10%. The capacitor has a mounting style of through hole and a termination style of axial. It is available in a size of 9x27.5mm and has an operating temperature range of -40 to 85 degrees Celsius.
Xiamen Faratronic C302G334K00C000000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302G334K00C000000 to view detailed technical specifications.
No datasheet is available for this part.