The Xiamen Faratronic C302G823K00C000000 is a film capacitor with a capacitance of 0.082uF, rated for 10% tolerance and 400VDC/200VAC. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with an axial termination style. The component measures 7.5 by 14.5 in size.
Xiamen Faratronic C302G823K00C000000 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.5 X 14.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302G823K00C000000 to view detailed technical specifications.
No datasheet is available for this part.