This film capacitor from Xiamen Faratronic has a capacitance of 0.018uF with a tolerance of 10%. It can operate at a maximum voltage of 630VDC and 220VAC. The capacitor is designed for through hole mounting with an axial termination style. It can be used in applications with operating temperatures ranging from -40 to 85 degrees Celsius.
Xiamen Faratronic C302J183K00C000000 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.5 X 14.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302J183K00C000000 to view detailed technical specifications.
No datasheet is available for this part.