This film capacitor from Xiamen Faratronic has a capacitance of 0.056uF and can withstand a DC rated voltage of 630VDC. The capacitor also tolerates AC voltages of up to 220VAC and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through-hole mounting with an axial termination style and measures 8.5mm by 20mm in size.
Xiamen Faratronic C302J563K00C000000 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.5 X 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302J563K00C000000 to view detailed technical specifications.
No datasheet is available for this part.