This 1000VDC film capacitor from Xiamen Faratronic features a capacitance of 0.47uF with a tolerance of 10%. It has a dielectric material of polypropylene and can operate within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and measures 17.5 by 41.5 in size.
Xiamen Faratronic C303A474K00C000000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.5 X 41.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C303A474K00C000000 to view detailed technical specifications.
No datasheet is available for this part.