The C303B224K00C000000 is a 0.22uF film capacitor from Xiamen Faratronic, rated for 1250VDC and 400VAC. It has a 10% capacitance tolerance and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and measures 16 by 33 in size.
Xiamen Faratronic C303B224K00C000000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 16 X 33mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C303B224K00C000000 to view detailed technical specifications.
No datasheet is available for this part.