This film capacitor from Xiamen Faratronic features a capacitance of 0.027uF with a tolerance of 10%. It has a DC rated voltage of 1250V and an AC rated voltage of 400V. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting with an axial termination style.
Xiamen Faratronic C303B273K00C000000 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C303B273K00C000000 to view detailed technical specifications.
No datasheet is available for this part.