Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, 5124,
Xiamen Faratronic C323A103J40C000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 13 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | C32 |
| Height | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C323A103J40C000 to view detailed technical specifications.
No datasheet is available for this part.