The C323A103J60C000 is a film capacitor from Xiamen Faratronic with a capacitance of 0.01uF and a DC rated voltage of 1000V. It has a width of 5mm and a length of 17.5mm, with a height of 11mm. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is a ceramic capacitor with a 6920 package type.
Xiamen Faratronic C323A103J60C000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 17.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | C32 |
| Height | 11 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C323A103J60C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.