This film capacitor from Xiamen Faratronic has a capacitance of 0.022uF and can withstand a maximum voltage of 250VAC with a tolerance of 10%. It is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -10. The capacitor is designed for through-hole mounting with a radial termination style and measures 13 X 4 X 9 in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Xiamen Faratronic C32E2223K4EC000000 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32E2223K4EC000000 to view detailed technical specifications.
No datasheet is available for this part.