The C32P5334K9EC000000 film capacitor from Xiamen Faratronic features a capacitance of 0.33uF with a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor is rated for 230VAC and has a size of 26.5 X 6 X 15 with a terminal pitch of 22.5.
Xiamen Faratronic C32P5334K9EC000000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 230VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32P5334K9EC000000 to view detailed technical specifications.
No datasheet is available for this part.