This film capacitor from Xiamen Faratronic features a capacitance of 1uF with a tolerance of 10%. It can withstand a maximum operating voltage of 300VAC and has a dielectric material of polypropylene (PP). The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for through-hole mounting with a radial termination style and measures 32x14x28 in size. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Xiamen Faratronic C32Q1105KBEC000000 technical specifications.
| Capacitance | 1uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 14 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32Q1105KBEC000000 to view detailed technical specifications.
No datasheet is available for this part.