The Xiamen Faratronic C32Q1224K9EC450000 is a film capacitor with a capacitance of 0.22uF and a voltage rating of 300VAC. It has a tolerance of 10% and a dielectric material of PP. The capacitor is designed for through hole mounting with a radial termination style. It measures 26.5 X 8.5 X 17 in size and has a terminal pitch of 22.5. The operating temperature range is from -55 to 105 degrees Celsius.
Xiamen Faratronic C32Q1224K9EC450000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32Q1224K9EC450000 to view detailed technical specifications.
No datasheet is available for this part.