The C32Q1333K6EC000000 film capacitor from Xiamen Faratronic features a capacitance of 0.033uF with a tolerance of 10%. It can withstand an AC rated voltage of 300VAC and has a dielectric material of PP. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 17.5 X 5 X 11 and a terminal pitch of 15. The operating temperature range is from -55 to 105 degrees Celsius.
Xiamen Faratronic C32Q1333K6EC000000 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32Q1333K6EC000000 to view detailed technical specifications.
No datasheet is available for this part.